Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MA27077G0LCT-ND
Quantity Available 16,115
Can ship immediately
Manufacturer

Manufacturer Part Number

MA27077G0L

Description DIODE GEN 35V 100MA SSSMINI2
Expanded Description Diode Standard 35V 100mA (DC) Surface Mount SSSMini2-F3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MA27077G Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100nA @ 33V
Capacitance @ Vr, F 1.2pF @ 6V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F3
Operating Temperature - Junction -25°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names MA27077G0LCT

04:59:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35500 3.55
25 0.27640 6.91
100 0.20910 20.91
250 0.14796 36.99
500 0.11838 59.19
1,000 0.09076 90.76
2,500 0.07892 197.30
5,000 0.07103 355.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MA27077G0LTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06130
  • Digi-Reel® ? : MA27077G0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 16,115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback