Add To Favorites
Product Overview
Digi-Key Part Number LNJ8L4C18RAACT-ND
Quantity Available 3,801
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ8L4C18RAA

Description LED RED CLEAR 4PLCC SMD
Expanded Description Red 617nm LED Indication - Discrete 2.3V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1130mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.3V
Current - Test 50mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 623nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.95mm
 
Additional Resources
Standard Package ? 1
Other Names LNJ8L4C18RAACT

20:36:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.43200 14.32
25 1.10160 27.54
100 0.99160 99.16
250 0.88140 220.35
500 0.74920 374.60
1,000 0.61698 616.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ8L4C18RAATR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.53285
  • Digi-Reel® ? : LNJ8L4C18RAADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback