• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P633DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LNJ853W86RA

Description LED ORANGE 2SMD R/A
Expanded Description Orange 605nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LNJ853W86RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ853W86RA View all Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Orange
Lens Color -
Lens Transparency -
Millicandela Rating 9mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 605nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SV (Side View) -0.5 Type
Size / Dimension 1.80mm L x 1.10mm W
Height (Max) 0.60mm
 
Additional Resources
Standard Package ? 1
Other Names P633DKR

06:41:42 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P633TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09615
  • Cut Tape (CT) ? : P633CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,553 - Immediate
  • Unit Price: 0.48000
Send Feedback