Add To Favorites
Product Overview
Digi-Key Part Number LNJ837W86RACT-ND
Quantity Available 5,987
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ837W86RA

Description LED ORANGE 0603 SMD
Expanded Description Orange 605nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ837W86RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ837W86RA View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 0603 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color -
Lens Transparency -
Millicandela Rating 27.5mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 610nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package ESS II Type LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.25mm
 
Additional Resources
Standard Package ? 1
Other Names LNJ837W86RACT

03:40:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33000 3.30
25 0.28600 7.15
100 0.22000 22.00
250 0.17876 44.69
500 0.13200 66.00
1,000 0.11000 110.00
2,500 0.09900 247.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ837W86RATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.08500
  • Digi-Reel® ? : LNJ837W86RADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback