Add To Favorites
Product Overview
Digi-Key Part Number P11988CT-ND
Quantity Available 6,357
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-ZSV270DAK

Description VARISTOR 27V 5A 0504
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) -
Current - Surge 5A
Energy -
Number of Circuits 2
Maximum AC Volts -
Maximum DC Volts 16VDC
Capacitance @ Frequency 27pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0504 (1410 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P11988CT

12:35:43 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.38100 3.81
100 0.26080 26.08
500 0.21966 109.83
1,000 0.20747 207.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11988TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.48561
  • Digi-Reel® ? : P11988DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback