Add To Favorites
Product Overview
Digi-Key Part Number P14191CT-ND
Quantity Available 5,597
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z1V80010

Description VARISTOR 80V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 80V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 10VDC
Capacitance @ Frequency 0.8pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P14191CT

06:37:44 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.18200 1.82
25 0.15480 3.87
100 0.11240 11.24
250 0.10052 25.13
500 0.09136 45.68
1,000 0.08219 82.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14191TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07469
  • Digi-Reel® ? : P14191DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback