Add To Favorites
Product Overview
Digi-Key Part Number P223ZJCT-ND
Quantity Available 9,577
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-S2VB223

Description VARISTOR 12V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 12V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 6VDC
Capacitance @ Frequency 22000pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P223ZJCT

04:01:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.38100 3.81
25 0.32080 8.02
100 0.26070 26.07
250 0.23456 58.64
500 0.21958 109.79
1,000 0.20739 207.39
2,500 0.19431 485.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P223ZJTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.18051
  • Digi-Reel® ? : P223ZJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback