Add To Favorites
Product Overview
Digi-Key Part Number P15071CT-ND
Quantity Available 16,514
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-PZV080GA

Description VARISTOR 8V 5A 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 8V
Varistor Voltage (Max) -
Current - Surge 5A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5.6VDC
Capacitance @ Frequency 85pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0201 (0603 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P15071CT

02:14:41 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.21900 2.19
25 0.18920 4.73
100 0.14240 14.24
250 0.12944 32.36
500 0.11644 58.22
1,000 0.10900 109.00
2,500 0.10294 257.36
5,000 0.09645 482.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15071TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.08960
  • Digi-Reel® ? : P15071DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback