Add To Favorites
Product Overview
Digi-Key Part Number P122038CT-ND
Quantity Available 7,740
Can ship immediately
Manufacturer

Manufacturer Part Number

EZA-EG2N50AX

Description 0402 ESD SUPPRESSOR, 15KV TYPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 30V
Varistor Voltage (Max) -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 500VDC
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P122038CT

15:29:20 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.17500 1.75
25 0.14920 3.73
100 0.10820 10.82
250 0.09680 24.20
500 0.08798 43.99
1,000 0.07914 79.14
2,500 0.07409 185.22
5,000 0.06997 349.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P122038TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.06365
  • Digi-Reel® ? : P122038DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback