EYP-2MT098B | ||
---|---|---|
DigiKey Part Number | P10933-ND | |
Manufacturer | ||
Manufacturer Product Number | EYP-2MT098B | |
Description | TCO 50VDC 2A 98C (208F) STRAP | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 2 A 98°C (208°F) Strap | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fuse | |
Holding Temperature | 65°C (149°F) | |
Rated Functioning Temperature | 98°C (208°F) | |
Reset Temperature | - | |
Voltage Rating - DC | 50 | |
Current Rating (Amps) | 2 A | |
Approval Agency | UL | |
Maximum Temperature Limit | 150°C (302°F) | |
Package / Case | Strap | |
Base Product Number |