Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number P121362CT-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EXC-X4CH120X

Description CMC 100MA 2LN 12 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 12 Ohm @ 100MHz 100mA DCR 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 12 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 2 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max) 0.118" (3.00mm)
Package / Case 0202 (0505 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P121362CT

11:55:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.37600 3.76
25 0.34960 8.74
50 0.29560 14.78
100 0.26880 26.88
250 0.25268 63.17
500 0.22580 112.90
1,000 0.18278 182.78
5,000 0.16666 833.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P121362TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.14880
  • Digi-Reel® ? : P121362DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback