Add To Favorites
Product Overview
Digi-Key Part Number P19435CT-ND
Quantity Available 8,810
Can ship immediately
Manufacturer

Manufacturer Part Number

EXC-34CG900U

Description CMC 100MA 2LN 90 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 100mA DCR 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXC34
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0805 (2012 Metric), 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P19435CT

15:57:55 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31400 3.14
25 0.27520 6.88
50 0.23580 11.79
100 0.21620 21.62
250 0.19656 49.14
500 0.18476 92.38
1,000 0.14152 141.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19435TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.11232
  • Digi-Reel® ? : P19435DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback