Add To Favorites
Product Overview
Digi-Key Part Number P19423CT-ND
Quantity Available 4,917
Can ship immediately
Manufacturer

Manufacturer Part Number

EXC-24CS350U

Description CMC 100MA 2LN 35 OHM SMD ESD
Expanded Description 2 Line Common Mode Choke Surface Mount 35 Ohm @ 100MHz 100mA DCR 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXC24
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 35 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 2 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0503 (1308 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P19423CT

19:25:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.19900 1.99
25 0.17680 4.42
50 0.15040 7.52
100 0.13270 13.27
250 0.12168 30.42
500 0.11060 55.30
1,000 0.09290 92.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19423TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.06715
  • Digi-Reel® ? : P19423DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback