Add To Favorites
Product Overview
Digi-Key Part Number P11170CT-ND
Quantity Available 7,275
Can ship immediately
Manufacturer

Manufacturer Part Number

EXC-24CB221U

Description CMC 100MA 2LN 220 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 220 Ohm @ 100MHz 100mA DCR 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EMC, EMD Components Catalog
Online Catalog EXC24 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXC24
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 220 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 700 mOhm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Additional Resources
Standard Package ? 1
Other Names P11170CT

19:55:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54400 5.44
25 0.50560 12.64
50 0.42780 21.39
100 0.38890 38.89
250 0.36560 91.40
500 0.32670 163.35
1,000 0.26447 264.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11170TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.21530
  • Digi-Reel® ? : P11170DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback