• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number Y41R3DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-V8V1R3JV

Description RES ARRAY 4 RES 1.3 OHM 1206
Expanded Description 1.3 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXBV8V Spec
EXB-xxV Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 1.3
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names Y41R3DKR

00:53:41 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y41R3TR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.01089
  • Cut Tape (CT) ? : Y41R3CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,861 - Immediate
  • Unit Price: 0.11000
Send Feedback