• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number Y25R1DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-V4V5R1JV

Description RES ARRAY 2 RES 5.1 OHM 0606
Expanded Description 5.1 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXBV4V Spec
EXB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 5.1
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Concave
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names Y25R1DKR

14:23:27 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y25R1TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01688
  • Cut Tape (CT) ? : Y25R1CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,940 - Immediate
  • Unit Price: 0.11000
Send Feedback