Add To Favorites
Product Overview
Digi-Key Part Number U6223CT-ND
Quantity Available 37,770
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-Q16P223J

Description RES ARRAY 15 RES 22K OHM 1506
Expanded Description 22k Ohm ±5% 25mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 22k
Tolerance ±5%
Number of Resistors 15
Number of Pins 16
Power Per Element 25mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names U6223CT

05:06:13 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.53100 5.31
25 0.45480 11.37
50 0.40920 20.46
100 0.35620 35.62
250 0.31832 79.58
500 0.25768 128.84
1,000 0.20842 208.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U6223TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.17914
  • Digi-Reel® ? : U6223DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback