• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number Y107R5DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-N8V7R5JX

Description RES ARRAY 4 RES 7.5 OHM 0804
Expanded Description 7.5 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXBxxV
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 7.5
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names Y107R5DKR

23:02:18 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y107R5TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00776
  • Cut Tape (CT) ? : Y107R5CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,949 - Immediate
  • Unit Price: 0.10000
Send Feedback