Add To Favorites
Product Overview
Digi-Key Part Number Y10561CT-ND
Quantity Available 37,744
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-N8V561JX

Description RES ARRAY 4 RES 560 OHM 0804
Expanded Description 560 Ohm ±5% 31mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-xxV Series Datasheet
Online Catalog EXB Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 560
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names Y10561CT

10:17:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07500 0.75
25 0.05440 1.36
50 0.04140 2.07
100 0.03050 3.05
250 0.02328 5.82
500 0.01862 9.31
1,000 0.01370 13.70
5,000 0.00982 49.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y10561TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.00776
  • Digi-Reel® ? : Y10561DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,744 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback