• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number U8124DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-E10C124J

Description RES ARRAY 8 RES 120K OHM 1608
Expanded Description 120k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXB-E10C124J View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Bussed
Resistance (Ohms) 120k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1608, Concave, Long Side Terminals
Supplier Device Package 1608
Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names U8124DKR

18:40:04 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U8124TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09450
  • Cut Tape (CT) ? : U8124CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,980 - Immediate
  • Unit Price: 0.58000
Send Feedback