• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number U9684DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-D10C684J

Description RES ARRAY 8 RES 680K OHM 1206
Expanded Description 680k Ohm ±5% 50mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXB-D10C684J View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Bussed
Resistance (Ohms) 680k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 50mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names U9684DKR

18:36:12 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U9684TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.08100
  • Cut Tape (CT) ? : U9684CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,868 - Immediate
  • Unit Price: 0.49000
Send Feedback