Add To Favorites
Product Overview
Digi-Key Part Number U7392CT-ND
Quantity Available 13,738
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-A10P392J

Description RES ARRAY 8 RES 3.9K OHM 2512
Expanded Description 3.9k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 3.9k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names U7392CT

08:42:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.39600 3.96
25 0.30880 7.72
50 0.26140 13.07
100 0.20590 20.59
250 0.17424 43.56
500 0.14256 71.28
1,000 0.11088 110.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U7392TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.09720
  • Digi-Reel® ? : U7392DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback