• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number Y8150DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-34V150JV

Description RES ARRAY 2 RES 15 OHM 0606
Expanded Description 15 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0606, Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXB34V Spec
EXB-xxV Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 15
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0606, Convex
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names Y8150DKR

07:34:05 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y8150TR-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 55,000 - Immediate
  • Unit Price: 0.00998
  • Cut Tape (CT) ? : Y8150CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,580 - Immediate
  • Unit Price: 0.15000
Send Feedback