• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number Y1124DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-2HV124JV

Description RES ARRAY 8 RES 120K OHM 1506
Expanded Description 120k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXB2HV Specification
EXBxxV
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 120k
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names Y1124DKR

17:25:30 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1124TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.05535
  • Cut Tape (CT) ? : Y1124CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,190 - Immediate
  • Unit Price: 0.33000
Send Feedback