• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number Y7394DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-28V394JX

Description RES ARRAY 4 RES 390K OHM 0804
Expanded Description 390k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXBxxV
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 390k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y7394DKR

23:01:42 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y7394TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01512
  • Cut Tape (CT) ? : Y7394CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,980 - Immediate
  • Unit Price: 0.12000
Send Feedback