• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number Y59R1DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-24V9R1JX

Description RES ARRAY 2 RES 9.1 OHM 0404
Expanded Description 9.1 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXB24V Spec
EXB-xxV Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 9.1
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package 0404
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y59R1DKR

06:08:51 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y59R1TR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.01205
  • Cut Tape (CT) ? : Y59R1CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,460 - Immediate
  • Unit Price: 0.15000
Send Feedback