• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P11167DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-24AB6G1RX

Description ATTENUATOR 6DB 300 OHM 0404 SMD
Expanded Description RF Attenuator 6dB ±1dB 0 ~ 2.5GHz 300 Ohm 40mW 0404
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXB24AT, EXB24AB
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Discontinued at Digi-Key
Attenuation Value 6dB
Tolerance ±1dB
Frequency Range 0 ~ 2.5GHz
Power (Watts) 40mW
Impedance 300 Ohm
Package / Case 0404
 
Additional Resources
Standard Package ? 1
Other Names P11167DKR

04:21:51 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11167TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08838
  • Cut Tape (CT) ? : P11167CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,850 - Immediate
  • Unit Price: 0.53000
Send Feedback