Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number P11159CT-ND
Quantity Available 9,718
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24AB1ER8X

Description ATTENUATOR 1DB 200 OHM 0404 SMD
Expanded Description RF Attenuator 1dB ±0.8dB 0 ~ 2.5GHz 200 Ohm 40mW 0404
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXB24AT, EXB24AB
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Discontinued at Digi-Key
Attenuation Value 1dB
Tolerance ±0.8dB
Frequency Range 0 ~ 2.5GHz
Power (Watts) 40mW
Impedance 200 Ohm
Package / Case 0404
 
Additional Resources
Standard Package ? 1
Other Names P11159CT

03:27:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37300 3.73
25 0.30600 7.65
100 0.24490 24.49
250 0.17808 44.52
500 0.14470 72.35
1,000 0.11130 111.30
5,000 0.09461 473.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11159TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08838
Send Feedback