• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number Y6393DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-18V393JX

Description RES ARRAY 4 RES 39K OHM 0502
Expanded Description 39k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 39k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0502 (1406 Metric), Long Side Terminals
Supplier Device Package 0502
Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y6393DKR

01:33:36 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y6393TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03766
  • Cut Tape (CT) ? : Y6393CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,680 - Immediate
  • Unit Price: 0.44000
Send Feedback