• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number Y3181DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EXB-14V181JX

Description RES ARRAY 2 RES 180 OHM 0302
Expanded Description 180 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EXB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 180
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0302 (0805 Metric), Convex, Long Side Terminals
Supplier Device Package 0302
Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y3181DKR

18:22:13 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y3181TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04978
  • Cut Tape (CT) ? : Y3181CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,930 - Immediate
  • Unit Price: 0.26000
Send Feedback