Add To Favorites
Product Overview
Digi-Key Part Number P12962SCT-ND
Quantity Available 9,500
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-Q2201W

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EVQ-P0,Q2, EVP-BF Series Datasheet
Product Training Modules SP Caps
LED Lighting Components
3D Model EVQQ2 Series.stp
Online Catalog EVQ-P0 and EVQ-Q2 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQQ2
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.60mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 350gf
Ingress Protection -
Features Grounding Pin
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12962SCT

15:24:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.34700 3.47
25 0.29720 7.43
50 0.25240 12.62
100 0.24260 24.26
250 0.21780 54.45
500 0.20790 103.95
1,000 0.17325 173.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12962STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.14400
  • Digi-Reel® ? : P12962SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback