Add To Favorites
Product Overview
Digi-Key Part Number P12275SCT-ND
Quantity Available 5,330
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-PLFA08

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EVQPL Type
Product Training Modules SP Caps
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog EVQ-PL Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQPL
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.80mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.90mm x 4.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 500,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12275SCT

01:20:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.56100 5.61
25 0.50480 12.62
50 0.44880 22.44
100 0.43010 43.01
250 0.39272 98.18
500 0.37400 187.00
1,000 0.30855 308.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12275STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.24650
  • Digi-Reel® ? : P12275SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback