Add To Favorites
Product Overview
Digi-Key Part Number P15951SCT-ND
Quantity Available 2,316
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-PC305K

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQPC
3D Model EVQPC Series.stp
Online Catalog EVQ-PC Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 4.75mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 7.50mm x 7.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
Operating Temperature -20°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names P15951SCT

13:33:17 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.25500 2.55
25 0.24640 6.16
50 0.23760 11.88
100 0.22440 22.44
250 0.21120 52.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15951STR-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,100 - Immediate
  • Unit Price: 0.18400
Send Feedback