Add To Favorites
Product Overview
Digi-Key Part Number P19750CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-P9W02W

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EVQ-P2,P9,3P2 Series Datasheet
3D Model EVQP2, EVQP9 Series.stp
Online Catalog EVQ-P9 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQP9
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.70mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names P19750CT

23:45:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81500 8.15
25 0.76720 19.18
50 0.73520 36.76
100 0.70330 70.33
250 0.63940 159.85
500 0.57544 287.72
1,000 0.51150 511.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19750TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.42141
  • Digi-Reel® ? : P19750DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback