Add To Favorites
Product Overview
Digi-Key Part Number P15943SCT-ND
Quantity Available 4,217
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-11Y07K

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EVQ-11 Series Datasheet
Online Catalog EVQ-11 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQ11
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 7.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -20°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names P15943SCT

13:52:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.22600 2.26
25 0.21880 5.47
50 0.21080 10.54
100 0.19920 19.92
250 0.18744 46.86
500 0.17964 89.82
1,000 0.13668 136.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P15943STB-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.12425
Send Feedback