Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P3R503CT-ND
Quantity Available 1,306
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-3RSX50B54

Description TRIMMER 50K OHM 0.15W SMD
Expanded Description 50k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Back Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM3G,E,Y,S,R Series
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 50k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Back Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.136" x 0.122" Face x 0.055" H (3.45mm x 3.10mm x 1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names P3R503CT

06:23:40 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81800 8.18
25 0.73600 18.40
50 0.70880 35.44
100 0.68150 68.15
250 0.64056 160.14
500 0.54516 272.58
1,000 0.50427 504.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3R503TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.42126
Send Feedback