• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P2N105CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVM-2NSX80B16

Description TRIMMER 1M OHM 0.15W SMD
Expanded Description 1M Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3302X-3-105E-ND 3302X-3-105E Bourns Inc. Tape & Reel (TR) ? 0
0.29600 3,000  Non-Stock ?
Documents & Media
Datasheets EVM2G/N/W
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 1M
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.111" x 0.087" Face x 0.032" H (2.81mm x 2.20mm x 0.81mm)
 
Additional Resources
Standard Package ? 1
Other Names P2N105CT

01:43:44 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2N105TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.34000
Send Feedback