Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P2N104CT-ND
Quantity Available 684
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-2NSX80B15

Description TRIMMER 100K OHM 0.15W SMD
Expanded Description 100k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM2G/N/W
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 100k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.111" x 0.087" Face x 0.032" H (2.81mm x 2.20mm x 0.81mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3302X-3-104E-ND 3302X-3-104E Bourns Inc. Tape & Reel (TR) ? 0
0.29600 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P2N104CT

02:12:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.68200 6.82
25 0.61600 15.40
50 0.59400 29.70
100 0.56100 56.10
250 0.53900 134.75
500 0.50600 253.00
1,000 0.41800 418.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2N104TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34000
Send Feedback