Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P1D204CT-ND
Quantity Available 1,378
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-1DSX30B25

Description TRIMMER 200K OHM 0.2W SMD
Expanded Description 200k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM-1D, 1E, 1U
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 200k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.055" H (4.50mm x 3.80mm x 1.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3364X-204ECT-ND 3364X-1-204E Bourns Inc. Cut Tape (CT) ? 1,955 - Immediate
0.62000 1  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P1D204
P1D204CT

17:10:25 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.45400 4.54
25 0.40560 10.14
50 0.39140 19.57
100 0.36350 36.35
250 0.35652 89.13
500 0.32856 164.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1D204TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.28598
  • Tape & Reel (TR) ? : EVM-1DSW30B25-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback