Add To Favorites
Product Overview
Digi-Key Part Number PCD1336CT-ND
Quantity Available 1,662
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-PAF1R3EFA

Description FIXED IND 1.3UH 17.7A 1.56 MOHM
Expanded Description 1.3µH Shielded Wirewound Inductor 17.7A 1.56 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PCC-F179F (S1) Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog PCC Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-F179F (S1)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.3µH
Tolerance ±30%
Current Rating 17.7A
Current - Saturation 35.2A
Shielding Shielded
DC Resistance (DCR) 1.56 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.677" L x 0.661" W (17.20mm x 16.80mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1336CT

14:30:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.82000 9.82
10 8.83500 88.35
25 7.85360 196.34
50 6.67540 333.77
100 6.28280 628.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1336TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 5.43432
  • Digi-Reel® ? : PCD1336DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,662 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback