Add To Favorites
Product Overview
Digi-Key Part Number PCD1314CT-ND
Quantity Available 805
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P6F1R0SFA

Description FIXED IND 1UH 14.2A 2.24 MOHM
Expanded Description 1µH Shielded Wirewound Inductor 14.2A 2.24 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ETQ-P6F Type, PCC-F126F (N6) Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog PCC Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-F126F (N6)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 14.2A
Current - Saturation 19.4A
Shielding Shielded
DC Resistance (DCR) 2.24 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.224" (5.70mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1314CT

11:20:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.38000 23.80
25 2.18200 54.55
50 1.86460 93.23
100 1.66620 166.62
250 1.42812 357.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1314TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1.20428
  • Digi-Reel® ? : PCD1314DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback