Add To Favorites
Product Overview
Digi-Key Part Number PCD2432CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P3WR82WFN

Description FIXED IND 820NH 14A 8 MOHM SMD
Expanded Description 820nH Shielded Wirewound Inductor 14A 8 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PCC-M0630W Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog PCC Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-M0630W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 820nH
Tolerance ±20%
Current Rating 14A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2432CT

14:12:28 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 1.01600 10.16
25 0.93760 23.44
50 0.78120 39.06
100 0.73430 73.43
250 0.65620 164.05
500 0.56246 281.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2432TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.44640
  • Digi-Reel® ? : PCD2432DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback