Add To Favorites
Product Overview
Digi-Key Part Number PCD1571CT-ND
Quantity Available 2,112
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P3H0R8BFA

Description FIXED IND 800NH 16A 2.33 MOHM
Expanded Description 800nH Shielded Wirewound Inductor 16A 2.33 mOhm Max 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ETQ-P3H Series Datasheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog PCC Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-D124H (NX1)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 800nH
Tolerance ±20%
Current Rating 16A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.33 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.512" L x 0.508" W (13.00mm x 12.90mm)
Height - Seated (Max) 0.154" (3.90mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1571CT

01:52:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 3.01
10 2.75700 27.57
25 2.50600 62.65
50 2.10500 105.25
100 1.80430 180.43
250 1.70408 426.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1571TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.52150
  • Digi-Reel® ? : PCD1571DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback