Add To Favorites
Product Overview
Digi-Key Part Number P17116CT-ND
Quantity Available 4,745
Can ship immediately
Manufacturer

Manufacturer Part Number

ETPH220MABC

Description CAP TANT POLY 220UF 2.5V SMD
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 2.5V 1206 (3216 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPH Series DataSheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog POSCAP™ TPH Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names P17116CT

11:17:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.18000 11.80
25 1.08200 27.05
50 1.02300 51.15
100 0.88530 88.53
250 0.78692 196.73
500 0.66888 334.44
1,000 0.59019 590.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback