Add To Favorites
Product Overview
Digi-Key Part Number P15495CT-ND
Quantity Available 2,786
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-31L15T

Description SWITCH DETECTOR SPST-NO 10MA 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-31 Series Datasheet
ESE31L15T Specification
RoHS Information Cert of Compliance
3D Model ESE31 Series.stp
Online Catalog ESE31 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE31
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC 20V
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 40gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel -
Operating Position 0.091" (2.3mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15495CT

12:34:26 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.71700 7.17
25 0.68840 17.21
50 0.65980 32.99
100 0.63110 63.11
250 0.50204 125.51
500 0.45900 229.50
1,000 0.44466 444.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15495TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.37816
  • Digi-Reel® ? : P15495DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback