Add To Favorites
Product Overview
Digi-Key Part Number P13371SCT-ND
Quantity Available 9,212
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-18R61B

Description SWITCH DETECTOR SPST-NC 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-18 Series Datasheet
RoHS Information Cert of Compliance
3D Model ESE18 Series.stp
Online Catalog ESE18 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE18
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style J Lead
Operating Force, Torque 30gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel -
Operating Position 0.102" (2.6mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13371SCT

07:11:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 1.01700 10.17
25 0.97600 24.40
50 0.93540 46.77
100 0.89470 89.47
250 0.71168 177.92
500 0.65068 325.34
1,000 0.63034 630.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13371STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.51758
  • Digi-Reel® ? : P13371SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback