Add To Favorites
Product Overview
Digi-Key Part Number P15887SCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-13H05B

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ESE-13 Series Datasheet
ESE13H05B
RoHS Information Cert of Compliance
3D Model ESE13 Series.stp
Online Catalog ESE13 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE13
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style J Lead
Operating Force, Torque 30gf
Release Force -
Pretravel 15°
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel 60°
Operating Position 15°
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15887SCT

03:08:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.74800 7.48
25 0.71800 17.95
50 0.68800 34.40
100 0.65800 65.80
250 0.52340 130.85
500 0.47854 239.27
1,000 0.46359 463.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15887STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.38066
  • Digi-Reel® ? : P15887SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback