Add To Favorites
Product Overview
Digi-Key Part Number P7351CT-ND
Quantity Available 1,406
Can ship immediately
Manufacturer

Manufacturer Part Number

ERZ-VF2M680

Description VARISTOR 68V 125A 2SMD JLEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ERZ-VF2M680 View All Specifications
Product Training Modules ZNR® Surge Absorbers
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VF Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ZNR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 61V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 75V
Current - Surge 125A
Energy 2.5J
Number of Circuits 1
Maximum AC Volts 40VAC
Maximum DC Volts 56VDC
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P7351CT

21:25:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.11600 11.16
25 0.99800 24.95
100 0.81610 81.61
250 0.76400 191.00
500 0.72158 360.79
1,000 0.67606 676.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P7351TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.65637
  • Digi-Reel® ? : P7351DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback