Add To Favorites
Product Overview
Digi-Key Part Number P7163-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

ERZ-C32CK621B

Description VARISTOR 620V 25A DISC 32MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ERZ-CxxCK
Online Catalog CK Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ZNR®
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 558V
Varistor Voltage (Typ) 620V
Varistor Voltage (Max) 682V
Current - Surge 25A
Energy 415J
Number of Circuits 1
Maximum AC Volts 385VAC
Maximum DC Volts 505VDC
Capacitance @ Frequency 2200pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Chassis Mount
Package / Case Disc 32mm, Formed Tabs
 
Additional Resources
Standard Package ? 10
Other Names ERZC32CK621B
P7163

12:41:22 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.83000 10.83
10 7.92000 79.20
25 7.41400 185.35
100 6.56060 656.06
250 6.27764 1,569.41
500 6.03322 3,016.61
1,000 5.74592 5,745.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback