Add To Favorites
Product Overview
Digi-Key Part Number PRX2W.068CT-ND
Quantity Available 2,031
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-2HQJ68MH

Description RES SMD 0.068 OHM 5% 2W J BEND
Expanded Description 0.068 Ohm ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERGxH, ERXxH Datasheet
Online Catalog ERX Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.068
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.472" L x 0.252" W (12.00mm x 6.40mm)
Height - Seated (Max) 0.236" (6.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX2W.068CT

10:55:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.44500 14.45
25 1.32880 33.22
50 1.21240 60.62
100 1.04920 104.92
250 0.88596 221.49
500 0.74606 373.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX2W.068TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.56379
  • Digi-Reel® ? : PRX2W.068DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback